Part Details for P4KE350 by Surge Components Inc
Overview of P4KE350 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE350
P4KE350 CAD Models
P4KE350 Part Data Attributes
|
P4KE350
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE350
Surge Components Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for P4KE350
This table gives cross-reference parts and alternative options found for P4KE350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE350 | Trans Voltage Suppressor Diode, 300V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE350 vs P4KE350 |
P4KE350 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE350 vs P4KE350 |
P4KE350 | Trans Voltage Suppressor Diode, 284V V(RWM), Unidirectional | FCI Semiconductor | P4KE350 vs P4KE350 |
P4KE350 | Trans Voltage Suppressor Diode, 284V V(RWM), Unidirectional, | EIC Semiconductor Inc | P4KE350 vs P4KE350 |
P4KE350 | Trans Voltage Suppressor Diode, 284V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE350 vs P4KE350 |
P4KE350 | Trans Voltage Suppressor Diode, 284V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | P4KE350 vs P4KE350 |
P4KE350 | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE350 vs P4KE350 |
P4KE350 | Trans Voltage Suppressor Diode, 284V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE350 vs P4KE350 |
P4KE350 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 284V; VBR Min (V): 315V; VBR Max (V): 385V; IR Max (uA): 5uA; VC Max (V): 504V; Package: DO-41 | Galaxy Microelectronics | P4KE350 vs P4KE350 |
P4KE350 | Trans Voltage Suppressor Diode, 284V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE350 vs P4KE350 |