There are no models available for this part yet.
Overview of P4KE33CA-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P4KE33CA-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P4KE33CA-G-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO41 Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1121 | Buy Now | |
DISTI #
750-P4KE33CA-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 33V,Bidir RoHS: Compliant | 0 |
|
$0.0990 / $0.4400 | Order Now | |
NAC | Trans Voltage Suppressor Diode,28.2VV(RWM),Bidirectional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1043 / $0.2590 | Buy Now |
CAD Models for P4KE33CA-G by Comchip Technology Corporation Ltd
Part Data Attributes for P4KE33CA-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
33 V
|
Clamping Voltage-Max
|
45.7 V
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
28.2 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|