Part Details for P4KE33CA-AQ by Diotec Semiconductor AG
Overview of P4KE33CA-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE33CA-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4KE33CA-AQ-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1003 | Buy Now |
DISTI #
637-P4KE33CA-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 400W, Bidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0890 / $0.6100 | Order Now |
|
Onlinecomponents.com | TVS - DO-15 - 28.2V - 400W - 175°C - Bidir - Automotive RoHS: Compliant | 0 |
|
$0.0683 / $0.0823 | Buy Now |
DISTI #
P4KE33CA-AQ-DIO
|
TME | Diode: TVS, 33V, 9A, bidirectional, ±5%, DO15, 400W, Ammo Pack, P4KE Min Qty: 5 | 0 |
|
$0.0850 / $0.1580 | RFQ |
Part Details for P4KE33CA-AQ
P4KE33CA-AQ CAD Models
P4KE33CA-AQ Part Data Attributes
|
P4KE33CA-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4KE33CA-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |