Part Details for P4KE300 by EIC Semiconductor Inc
Overview of P4KE300 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE300
P4KE300 CAD Models
P4KE300 Part Data Attributes
|
P4KE300
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE300
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 300 V | |
Clamping Voltage-Max | 430 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 243 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE300
This table gives cross-reference parts and alternative options found for P4KE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE300 | Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE300 vs P4KE300 |
P4KE300 | Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE300 vs P4KE300 |
P4KE300 | Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE300 vs P4KE300 |
P4KE300 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE300 vs P4KE300 |
P4KE300 | Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE300 vs P4KE300 |
P4KE300 | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE300 vs P4KE300 |
P4KE300 | Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional | RFE International Inc | P4KE300 vs P4KE300 |
P4KE300 | Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P4KE300 vs P4KE300 |
P4KE300 | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE300 vs P4KE300 |