Part Details for P4KE250A by YAGEO Corporation
Overview of P4KE250A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE250A
P4KE250A CAD Models
P4KE250A Part Data Attributes
|
P4KE250A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P4KE250A
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-26 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 214 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 214 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4KE250A
This table gives cross-reference parts and alternative options found for P4KE250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE250A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE250A vs P4KE250A |
P4KE250A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 214V; VBR Min (V): 237V; VBR Max (V): 267V; IR Max (uA): 5uA; VC Max (V): 344V; Package: DO-41 | Galaxy Microelectronics | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P4KE250A vs P4KE250A |
P4KE250A | Transient Suppressor | Secos Corporation | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional, | EIC Semiconductor Inc | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | FCI Semiconductor | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE250A vs P4KE250A |
P4KE250A | Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P4KE250A vs P4KE250A |