Part Details for P4KE22A by Transpro Electronics Corp
Overview of P4KE22A by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE22A
P4KE22A CAD Models
P4KE22A Part Data Attributes
|
P4KE22A
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
P4KE22A
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 19V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 19 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE22A
This table gives cross-reference parts and alternative options found for P4KE22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE22A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE22A vs P4KE22A |
P4KE22A | Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE22A vs P4KE22A |
P4KE22A | Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P4KE22A vs P4KE22A |
P4KE22A | Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE22A vs P4KE22A |
P4KE22A | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE22A vs P4KE22A |
P4KE22A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE22A vs P4KE22A |
P4KE22A | Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE22A vs P4KE22A |
P4KE22A | Transient Suppressor | Secos Corporation | P4KE22A vs P4KE22A |
P4KE22A | Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE22A vs P4KE22A |
P4KE22A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE22A vs P4KE22A |