P4KE220CAHR1G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN

Overview of P4KE220CAHR1G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for P4KE220CAHR1G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE220CAHR1G by Taiwan Semiconductor

P4KE220CAHR1G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-41, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
231 V
Breakdown Voltage-Min
209 V
Breakdown Voltage-Nom
220 V
Case Connection
ISOLATED
Clamping Voltage-Max
328 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
185 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE220CAHR1G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for P4KE220CAHR1G

This table gives cross-reference parts and alternative options found for P4KE220CAHR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE220CAHR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE220C Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Formosa Microsemi Co Ltd P4KE220CAHR1G vs P4KE220C
BZW04-188BHB0G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BHB0G
BZW04-188BB0 Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BB0
BZW04-188BA1 Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BA1
BZW04-188BB0G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BB0G
BZW04-188BA1G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BA1G
BZW04-188BR0 Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BR0
P4KE220CAHB0G Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs P4KE220CAHB0G
BZW04-188BA0 Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BA0
P4KE220CA Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Viking Tech Corp P4KE220CAHR1G vs P4KE220CA
Part Number Description Manufacturer Compare
BZW04-188BB0G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BB0G
BZW04-188BHB0G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BHB0G
BZW04-188BR0G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BR0G
BZW04-188BA1G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BA1G
BZW04-188BR1 Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BR1
BZW04-188BHR1G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BHR1G
BZW04-188BA0 Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BA0
P4KE220C-H Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Formosa Microsemi Co Ltd P4KE220CAHR1G vs P4KE220C-H
BZW04-188BA1 Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Taiwan Semiconductor P4KE220CAHR1G vs BZW04-188BA1
P4KE220CAHB0G Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE220CAHR1G vs P4KE220CAHB0G

Related Parts for P4KE220CAHR1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE220CAHR1G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE220CAHR1G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P4KE220CAHR1G would you like to use for your alert(s)?
  • Please alert me when P4KE220CAHR1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE220CAHR1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE220CAHR1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE220CAHR1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE220CAHR1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE220CAHR1G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: