There are no models available for this part yet.
Overview of P4KE20A by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P4KE20A by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P4KE20A
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 400W 2-Pin DO-204AL - Tape and Reel (Alt: P4KE20A) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0622 | Buy Now |
CAD Models for P4KE20A by Surge Components Inc
Part Data Attributes for P4KE20A by Surge Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Alternate Parts for P4KE20A
This table gives cross-reference parts and alternative options found for P4KE20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE20A | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE20A vs P4KE20A |
P4KE20A | Transient Suppressor, | MDE Semiconductor Inc | P4KE20A vs P4KE20A |
P4KE20A | Transient Suppressor | Secos Corporation | P4KE20A vs P4KE20A |
P4KE20A | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE20A vs P4KE20A |
P4KE20A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | FCI Semiconductor | P4KE20A vs P4KE20A |
P4KE20A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE20A vs P4KE20A |
P4KE20A | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE20A vs P4KE20A |
P4KE20A | Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE20A vs P4KE20A |
P4KE20A | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE20A vs P4KE20A |
P4KE20A | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional | Bytesonic Corporation | P4KE20A vs P4KE20A |