Part Details for P4KE200A by Suzhou Good-Ark Electronics Co Ltd
Overview of P4KE200A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-P4KE200ACT-ND
|
DigiKey | TVS, UNI-DIR, 400W, 200V, DO-204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6990 In Stock |
|
$0.0362 / $0.2100 | Buy Now |
Part Details for P4KE200A
P4KE200A CAD Models
P4KE200A Part Data Attributes
|
P4KE200A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE200A
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE200A
This table gives cross-reference parts and alternative options found for P4KE200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE200A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE200A vs P4KE200A |
P4KE200A | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | P4KE200A vs P4KE200A |
P4KE200A | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE200A vs P4KE200A |
P4KE200A | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | Bytesonic Corporation | P4KE200A vs P4KE200A |
P4KE200A | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE200A vs P4KE200A |
P4KE200A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE200A vs P4KE200A |
P4KE200A | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P4KE200A vs P4KE200A |
P4KE200A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE200A vs P4KE200A |
P4KE200A | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE200A vs P4KE200A |
P4KE200A | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | RFE International Inc | P4KE200A vs P4KE200A |