Part Details for P4KE16CAH by Taiwan Semiconductor
Overview of P4KE16CAH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE16CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4KE16CAHTR-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5VC DO204AL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0630 / $0.0800 | Buy Now |
DISTI #
P4KE16CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 13.6V 400W 2-Pin DO-204AL Ammo Pack - Tape and Reel (Alt: P4KE16CAH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
821-P4KE16CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 16V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0630 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0655 | Buy Now |
Part Details for P4KE16CAH
P4KE16CAH CAD Models
P4KE16CAH Part Data Attributes
|
P4KE16CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE16CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 8.54 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a), 7(c)-I | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |