Part Details for P4KE160A by Continental Device India Ltd
Overview of P4KE160A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE160A
P4KE160A CAD Models
P4KE160A Part Data Attributes
|
P4KE160A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE160A
Continental Device India Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for P4KE160A
This table gives cross-reference parts and alternative options found for P4KE160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE160A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE160A vs P4KE160A |
P4KE160A | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional | RFE International Inc | P4KE160A vs P4KE160A |
P4KE160A | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE160A vs P4KE160A |
P4KE160A | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | P4KE160A vs P4KE160A |
P4KE160A | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE160A vs P4KE160A |
P4KE160A | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE160A vs P4KE160A |
P4KE160A | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE160A vs P4KE160A |
P4KE160A | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional | Bytesonic Corporation | P4KE160A vs P4KE160A |
P4KE160A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE160A vs P4KE160A |
P4KE160A | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P4KE160A vs P4KE160A |