There are no models available for this part yet.
Overview of P4KE15CA/B by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P4KE15CA/B by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-P4KE15CA/B-ND
|
DigiKey | P4KE, DO-204AL, 12.8V, 21.2V, BO Min Qty: 3000 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0621 | Buy Now | |
DISTI #
P4KE15CA/B
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 12.8V 400W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: P4KE15CA/B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-P4KE15CA/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg12.8V 1CH AXI DO204AL2 Bkdn15V RoHS: Compliant | 0 |
|
$0.0460 / $0.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0308 | Buy Now | ||
DISTI #
P4KE15CA/B
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg12.8V 1CH AXI DO204AL2 Bkdn15V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Box | Americas - 0 |
|
$0.0390 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 400W 12.8V DO41 THT | 0 |
|
$0.0622 / $0.0759 | RFQ |
CAD Models for P4KE15CA/B by YAGEO Corporation
Part Data Attributes for P4KE15CA/B by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2019-04-29
|
Breakdown Voltage-Max
|
15.8 V
|
Breakdown Voltage-Min
|
14.3 V
|
Breakdown Voltage-Nom
|
15.05 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
21.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Rep Pk Reverse Voltage-Max
|
12.8 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
12.8 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for P4KE15CA/B
This table gives cross-reference parts and alternative options found for P4KE15CA/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE15CA/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE15CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE15CA/B vs P4KE15CA/TR13 |