There are no models available for this part yet.
Overview of P4KE150CAHE3/73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P4KE150CAHE3/73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P4KE150CAHE3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 128V 400W 2-Pin DO-204AL Ammo - Ammo Pack (Alt: P4KE150CAHE3/73) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
625-P4KE150CAHE3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 150V 5% Bidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1380 / $0.4900 | Order Now |