There are no models available for this part yet.
Overview of P4KE150CA by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE150CA by EIC Semiconductor Inc
Part Data Attributes for P4KE150CA by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
150 V
|
Clamping Voltage-Max
|
207 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
128 V
|
Surface Mount
|
NO
|
Alternate Parts for P4KE150CA
This table gives cross-reference parts and alternative options found for P4KE150CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE150CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE150CA | Transient Suppressor | Zowie Technology Corp | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Bytesonic Corporation | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | Galaxy Microelectronics | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE150CA vs P4KE150CA |
P4KE150CA | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P4KE150CA vs P4KE150CA |
P4KE150CA | Transient Suppressor | Secos Corporation | P4KE150CA vs P4KE150CA |