Diodes
P4KE130CAHE3/54
Description: DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor

Overview of P4KE130CAHE3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4KE130CAHE3/54 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P4KE130CAHE3/54-ND
DigiKey TVS DIODE 111VWM 179VC DO204AL Min Qty: 5500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,500 $0.1840
  • 11,000 $0.1708
  • 27,500 $0.1669
  • 55,000 $0.1626
$0.1626 / $0.1840 Buy Now

CAD Models for P4KE130CAHE3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE130CAHE3/54 by Vishay Semiconductors

P4KE130CAHE3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
137 V
Breakdown Voltage-Min
124 V
Breakdown Voltage-Nom
130.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
179 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
111 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE130CAHE3/54
    Vishay Semiconductors
    DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor
    VS

Alternate Parts for P4KE130CAHE3/54

This table gives cross-reference parts and alternative options found for P4KE130CAHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE130CAHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE130CA Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated P4KE130CAHE3/54 vs P4KE130CA
P4KE130CA-E3/54 DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor Vishay Semiconductors P4KE130CAHE3/54 vs P4KE130CA-E3/54
P4KE130CA Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE130CAHE3/54 vs P4KE130CA
P4KE130CA Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P4KE130CAHE3/54 vs P4KE130CA
P4KE130CA Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE130CAHE3/54 vs P4KE130CA
BZW04P111B 400W, BIDIRECTIONAL, SILICON, TVS DIODE STMicroelectronics P4KE130CAHE3/54 vs BZW04P111B
P4KE130C Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT PACKAGE-2 World Products Inc P4KE130CAHE3/54 vs P4KE130C
P4KE130C Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P4KE130CAHE3/54 vs P4KE130C
P4KE130CA Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT PACKAGE-2 World Products Inc P4KE130CAHE3/54 vs P4KE130CA
P4KE130CA Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE130CAHE3/54 vs P4KE130CA
Part Number Description Manufacturer Compare
SA130 Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc P4KE130CAHE3/54 vs SA130
P4KE130C Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE130CAHE3/54 vs P4KE130C
P4KE130CA Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc P4KE130CAHE3/54 vs P4KE130CA
SA130 Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc P4KE130CAHE3/54 vs SA130
P4KE130CA Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor P4KE130CAHE3/54 vs P4KE130CA
P4KE130C Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P4KE130CAHE3/54 vs P4KE130C
SA130A Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE130CAHE3/54 vs SA130A
P4KE150A Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE130CAHE3/54 vs P4KE150A
P4KE150 Trans Voltage Suppressor Diode, 400W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE130CAHE3/54 vs P4KE150
SA130 Trans Voltage Suppressor Diode, 500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Semtech Corporation P4KE130CAHE3/54 vs SA130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE130CAHE3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE130CAHE3/54 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P4KE130CAHE3/54 would you like to use for your alert(s)?
  • Please alert me when P4KE130CAHE3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE130CAHE3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE130CAHE3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE130CAHE3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE130CAHE3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE130CAHE3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: