P4KE13-T/R
Description: Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, 1 Element, Silicon

Overview of P4KE13-T/R by Frontier Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4KE13-T/R by Frontier Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE13-T/R by Frontier Electronics Co Ltd

P4KE13-T/R
Frontier Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
14.3 V
Breakdown Voltage-Min
11.7 V
Case Connection
ISOLATED
Clamping Voltage-Max
19 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
10.5 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE13-T/R
    Frontier Electronics Co Ltd
    Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for P4KE13-T/R

This table gives cross-reference parts and alternative options found for P4KE13-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE13-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KA13 Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, General Instrument Corp P4KE13-T/R vs P4KA13
P4KE13B Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Littelfuse Inc P4KE13-T/R vs P4KE13B
P4KE13-B Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE13-T/R vs P4KE13-B
P4KE13A0G Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE13-T/R vs P4KE13A0G
P4KE13HE3/54 Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Semiconductors P4KE13-T/R vs P4KE13HE3/54
P4KE13-T/B Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE13-T/R vs P4KE13-T/B
P4KE13-T3 Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE13-T/R vs P4KE13-T3
P4KE13-TP Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE13-T/R vs P4KE13-TP
P4KE13-AP-HF Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional Micro Commercial Components P4KE13-T/R vs P4KE13-AP-HF
P4KE13_B0_10001 Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE13-T/R vs P4KE13_B0_10001
Part Number Description Manufacturer Compare
P4KE13A0G Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE13-T/R vs P4KE13A0G
P4KE13-T/B Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE13-T/R vs P4KE13-T/B
P4KE13-T3 Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE13-T/R vs P4KE13-T3
P4KE13HE3/54 Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Semiconductors P4KE13-T/R vs P4KE13HE3/54
P4KE13-TB-LF Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE13-T/R vs P4KE13-TB-LF
P4KE13A-TP Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P4KE13-T/R vs P4KE13A-TP
P4KE13T Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Littelfuse Inc P4KE13-T/R vs P4KE13T
P4KE13-TP Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE13-T/R vs P4KE13-TP
P4KE13-AP-HF Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional Micro Commercial Components P4KE13-T/R vs P4KE13-AP-HF
P4KE13A-T/R Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE13-T/R vs P4KE13A-T/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE13-T/R by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE13-T/R by Frontier Electronics Co Ltd

Select Manufacturer
Which Manufacturer of P4KE13-T/R would you like to use for your alert(s)?
  • Please alert me when P4KE13-T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE13-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE13-T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE13-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE13-T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE13-T/R by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: