Part Details for P4KE12D-E3/54 by Vishay Intertechnologies
Overview of P4KE12D-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE12D-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4KE12D-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 10.2V 400W 2-Pin DO-41 T/R (Alt: P4KE12D-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 | 0 |
|
RFQ |
Part Details for P4KE12D-E3/54
P4KE12D-E3/54 CAD Models
P4KE12D-E3/54 Part Data Attributes
|
P4KE12D-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4KE12D-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 16.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |