Part Details for P4KE120A-HF by Comchip Technology Corporation Ltd
Overview of P4KE120A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE120A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-P4KE120A-HFTB-ND
|
DigiKey | DIODE TVS 102VWM 165VC DO41 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0925 / $0.1103 | Buy Now |
DISTI #
750-P4KE120A-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE TVS 102VWM 165VC DO41 RoHS: Compliant | 0 |
|
$0.0930 / $0.4400 | Order Now |
|
NAC | TVS Diode RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1010 / $0.2500 | Buy Now |
Part Details for P4KE120A-HF
P4KE120A-HF CAD Models
P4KE120A-HF Part Data Attributes
|
P4KE120A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE120A-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |