Part Details for P4KE11H by Taiwan Semiconductor
Overview of P4KE11H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE11H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4KE11HTR-ND
|
DigiKey | 400W, 11V, UNIDIRECTIONAL, TVS Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0568 / $0.0796 | Buy Now |
DISTI #
P4KE11H
|
Avnet Americas | 400W, 11V, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: P4KE11H) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0491 | Buy Now |
DISTI #
821-P4KE11H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 11V, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0540 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0546 | Buy Now |