Datasheets
P4KE110CA by:

Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional

Part Details for P4KE110CA by Goodwork Semiconductor Co Ltd

Overview of P4KE110CA by Goodwork Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for P4KE110CA

P4KE110CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4KE110CA Part Data Attributes

P4KE110CA Goodwork Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
P4KE110CA Goodwork Semiconductor Co Ltd Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 110 V
Clamping Voltage-Max 152 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 94 V
Surface Mount NO

Alternate Parts for P4KE110CA

This table gives cross-reference parts and alternative options found for P4KE110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P4KE110CA Transient Suppressor Zowie Technology Corp P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, DO-41P, 2 PIN Continental Device India Ltd P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, YAGEO Corporation P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, JGD Semiconductors Co Ltd P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, Taitron Components Inc P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional Jinan Gude Electronic Device Co Ltd P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional Yangzhou Yangjie Electronics Co Ltd P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, Galaxy Microelectronics P4KE110CA vs P4KE110CA
P4KE110CA Transient Suppressor MDE Semiconductor Inc P4KE110CA vs P4KE110CA
Part Number Description Manufacturer Compare
P4KE110CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, DB Lectro Inc P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, DO-41P, 2 PIN Continental Device India Ltd P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, Galaxy Microelectronics P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, Taitron Components Inc P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, JGD Semiconductors Co Ltd P4KE110CA vs P4KE110CA
P4KE110CA Trans Voltage Suppressor Diode, Surge Components Inc P4KE110CA vs P4KE110CA

P4KE110CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE110CA by Goodwork Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE110CA by Goodwork Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of P4KE110CA would you like to use for your alert(s)?
  • Please alert me when P4KE110CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE110CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE110CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE110CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE110CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE110CA by Goodwork Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: