There are no models available for this part yet.
Overview of P4FL20A_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for P4FL20A_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-P4FL20A_R1_00001CT-ND
|
DigiKey | SOD-123FL, TVS Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13215 In Stock |
|
$0.0745 / $0.5000 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 400W 20V SOD-123FL SMT | 0 |
|
$0.1132 / $0.1302 | RFQ |
CAD Models for P4FL20A_R1_00001 by PanJit Group
Related Parts for P4FL20A_R1_00001
-
P4KE100C_R2_00001Transient Suppressors
-
SD0603S040S0R2Rectifier Diodes
-
P4KE200CANon-linear Resistors
-
860020574010Fixed Capacitors
-
RMCF1206JT15K0Fixed Resistors
-
20021521-00016C1LFHeaders and Edge Type Connectors
-
OPA743PAG4Operational Amplifiers
-
P3-D221123WPushbutton Switches
-
252-121Terminals and Terminal Blocks