Part Details for P4C422-25PMB by Pyramid Semiconductor Corporation
Overview of P4C422-25PMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C422-25PMB
P4C422-25PMB CAD Models
P4C422-25PMB Part Data Attributes
|
P4C422-25PMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C422-25PMB
Pyramid Semiconductor Corporation
Standard SRAM, 256X4, 25ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.7495 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for P4C422-25PMB
This table gives cross-reference parts and alternative options found for P4C422-25PMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C422-25PMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAS5101CD | Standard SRAM, 256X4, 130ns, CMOS, CDIP22 | Dynex Semiconductor | P4C422-25PMB vs MAS5101CD |
M38510/23115BWA | Standard SRAM, 256X4, 55ns, TTL, 0.375 X 0.875 INCH, DIP-22 | SRI International Sarnoff | P4C422-25PMB vs M38510/23115BWA |
AM93L412ADCB | Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | P4C422-25PMB vs AM93L412ADCB |
MAL5101CD | Standard SRAM, 256X4, 130ns, CMOS, CDIP22 | Dynex Semiconductor | P4C422-25PMB vs MAL5101CD |
M38510/23115BWX | Standard SRAM, 256X4, 55ns, TTL, 0.375 X 0.875 INCH, DIP-22 | SRI International Sarnoff | P4C422-25PMB vs M38510/23115BWX |
93422APCQR | Cache SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Fairchild Semiconductor Corporation | P4C422-25PMB vs 93422APCQR |
AM91L22-35DCB | Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22 | AMD | P4C422-25PMB vs AM91L22-35DCB |
AM9101BDM | Standard SRAM, 256X4, 400ns, NMOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | P4C422-25PMB vs AM9101BDM |
AM9122-35/DMC | Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22 | AMD | P4C422-25PMB vs AM9122-35/DMC |
MCM93L422APC | Standard SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Motorola Semiconductor Products | P4C422-25PMB vs MCM93L422APC |