Memory
P4C1981-15JI
Pyramid Semiconductor Corporation
Description: Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of P4C1981-15JI by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
72201L15JI8 Renesas Electronics Corporation 256 x 9 SyncFIFO, 5.0V
7201LA15JI Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V
72215LB15JI Renesas Electronics Corporation 512 x 18 SyncFIFO, 5.0V

CAD Models for P4C1981-15JI by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C1981-15JI by Pyramid Semiconductor Corporation

P4C1981-15JI
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ, SOJ28,.34
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
TRANSPARENT WRITE
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.161 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5184 mm
Want to compare parts?
  1. P4C1981-15JI
    Pyramid Semiconductor Corporation
    Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for P4C1981-15JI

This table gives cross-reference parts and alternative options found for P4C1981-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1981-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C161-15VCT Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor P4C1981-15JI vs CY7C161-15VCT
P4C1981-15JC Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation P4C1981-15JI vs P4C1981-15JC
CY7C161-15VCR Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor P4C1981-15JI vs CY7C161-15VCR
CY7C161-15VC Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, DSO-28 Cypress Semiconductor P4C1981-15JI vs CY7C161-15VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C1981-15JI by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C1981-15JI by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C1981-15JI would you like to use for your alert(s)?
  • Please alert me when P4C1981-15JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C1981-15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C1981-15JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C1981-15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C1981-15JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C1981-15JI by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: