Memory
P4C1981-12PI
Pyramid Semiconductor Corporation
Description: Standard SRAM, 16KX4, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of P4C1981-12PI by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RM12PIE52DRPLF Amphenol Communications Solutions Millipacs accessories ,Pin Contact ,Right Angle Male Contact (Dip Solder), Gold plating,ROHS Compliant
RM12PIE59ERPLF Amphenol Communications Solutions Millipacs accessories ,Pin Contact ,Gold plating,ROHS Compliant
RM12PIE51ERPLF Amphenol Communications Solutions Millipacs accessories ,Pin Contact ,Gold plating, Header Power Contact (Hand Solder),ROHS Compliant

CAD Models for P4C1981-12PI by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C1981-12PI by Pyramid Semiconductor Corporation

P4C1981-12PI
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.8615 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C1981-12PI
    Pyramid Semiconductor Corporation
    Standard SRAM, 16KX4, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for P4C1981-12PI

This table gives cross-reference parts and alternative options found for P4C1981-12PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1981-12PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C1981-12PC Standard SRAM, 16KX4, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C1981-12PI vs P4C1981-12PC
Part Number Description Manufacturer Compare
IDT71981S25Y8 Standard SRAM, 16KX4, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc P4C1981-12PI vs IDT71981S25Y8
10494S8Y SOJ-28, Tube Integrated Device Technology Inc P4C1981-12PI vs 10494S8Y
HMT-65789F-6 Standard SRAM, 16KX4, 20ns, CMOS, PDSO24 Matra MHS P4C1981-12PI vs HMT-65789F-6
HMT-65789H-6:RD Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 Matra MHS P4C1981-12PI vs HMT-65789H-6:RD
MT5C6405DJ-20LXTTR Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc P4C1981-12PI vs MT5C6405DJ-20LXTTR
CY7B160-10VCT Standard SRAM, 16KX4, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor P4C1981-12PI vs CY7B160-10VCT
FT61982-20JC Standard SRAM, 16KX4, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Force Technologies Ltd P4C1981-12PI vs FT61982-20JC
MCM6290CJ20R2 16KX4 STANDARD SRAM, 20ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC P4C1981-12PI vs MCM6290CJ20R2
CY7C164A-35VC Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, PLASTIC, SOJ-24 Cypress Semiconductor P4C1981-12PI vs CY7C164A-35VC
HMT65788F-5 Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Atmel Corporation P4C1981-12PI vs HMT65788F-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C1981-12PI by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C1981-12PI by Pyramid Semiconductor Corporation

  • Please alert me when P4C1981-12PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C1981-12PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C1981-12PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C1981-12PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C1981-12PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C1981-12PI by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: