Part Details for P4C1981-10JC by Pyramid Semiconductor Corporation
Overview of P4C1981-10JC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1981-10JC
P4C1981-10JC CAD Models
P4C1981-10JC Part Data Attributes:
|
P4C1981-10JC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1981-10JC
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.161 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for P4C1981-10JC
This table gives cross-reference parts and alternative options found for P4C1981-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1981-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71981L20SO | Standard SRAM, 16KX4, 19ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Integrated Device Technology Inc | P4C1981-10JC vs IDT71981L20SO |
MT5C6407DJ-10LXTTR | Standard SRAM, 16KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | P4C1981-10JC vs MT5C6407DJ-10LXTTR |
MCM6293J20 | 16KX4 CACHE TAG SRAM, 10ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | P4C1981-10JC vs MCM6293J20 |
L7C164WC20 | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | LOGIC Devices Inc | P4C1981-10JC vs L7C164WC20 |
SY71B88-12YC | Standard SRAM, 16KX4, 12ns, BICMOS, PDSO24, | Synergy Semiconductor Corp | P4C1981-10JC vs SY71B88-12YC |
MCM6290J30 | 16KX4 STANDARD SRAM, 30ns, PDSO24, 0.300 INCH, SOJ-24 | Motorola Mobility LLC | P4C1981-10JC vs MCM6290J30 |
QS8886-25V | Cache Tag SRAM, 16KX4, 25ns, CMOS, PDSO24, | Quality Semiconductor Inc | P4C1981-10JC vs QS8886-25V |
P4C188-10PC | Standard SRAM, 16KX4, 10ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | P4C1981-10JC vs P4C188-10PC |
MT5C6404DJ-20LTR | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | P4C1981-10JC vs MT5C6404DJ-20LTR |
HMT-65790M-6:RD | Standard SRAM, 16KX4, 45ns, CMOS, PDSO28 | Matra MHS | P4C1981-10JC vs HMT-65790M-6:RD |