Part Details for P4C187-20LM by Pyramid Semiconductor Corporation
Results Overview of P4C187-20LM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4C187-20LM Information
P4C187-20LM by Pyramid Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for P4C187-20LM
P4C187-20LM CAD Models
P4C187-20LM Part Data Attributes
|
P4C187-20LM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C187-20LM
Pyramid Semiconductor Corporation
Standard SRAM, 64KX1, 20ns, CMOS, 0.290 X 0.490 INCH, LCC-22
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.290 X 0.490 INCH, LCC-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XQCC-N22 | |
Length | 12.446 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC22,.3X.5 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.032 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.366 mm |
Alternate Parts for P4C187-20LM
This table gives cross-reference parts and alternative options found for P4C187-20LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C187-20LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C187-20LI | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, | P4C187-20LM vs P4C187-20LI |
FT6187-20LM | Force Technologies Ltd | Check for Price | Standard SRAM, 64KX1, 20ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | P4C187-20LM vs FT6187-20LM |
5962-8969608ZX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 64KX1, 20ns, CMOS, 0.496 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-22 | P4C187-20LM vs 5962-8969608ZX |
P4C187-20LC | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 64KX1, 20ns, CMOS, CQCC22, 0.290 X 0.490 INCH, HERMETIC SEALED, CERAMIC, LCC-22 | P4C187-20LM vs P4C187-20LC |
P4C187-20LMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 64KX1, 20ns, CMOS, 0.290 X 0.490 INCH, LCC-22 | P4C187-20LM vs P4C187-20LMB |