Part Details for P4C164L-45CMB by Pyramid Semiconductor Corporation
Overview of P4C164L-45CMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C164L-45CMB
P4C164L-45CMB CAD Models
P4C164L-45CMB Part Data Attributes
|
P4C164L-45CMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C164L-45CMB
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | LG-MAX | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.719 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C164L-45CMB
This table gives cross-reference parts and alternative options found for P4C164L-45CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-45CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C164-45P6MLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | P4C164L-45CMB vs P4C164-45P6MLF |
WS128K32-15G1TM | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | P4C164L-45CMB vs WS128K32-15G1TM |
5962-3829425MZA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, DIP-28 | P4C164L-45CMB vs 5962-3829425MZA |
P4C164-45CCLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | P4C164L-45CMB vs P4C164-45CCLF |
5962-3829411MXX | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | P4C164L-45CMB vs 5962-3829411MXX |
WS128K32V-15G1UC | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, CERAMIC, QFP-68 | P4C164L-45CMB vs WS128K32V-15G1UC |
5962-8552509XX | Intel Corporation | Check for Price | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28 | P4C164L-45CMB vs 5962-8552509XX |
HM3E-65764M-6 | Matra MHS | Check for Price | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28 | P4C164L-45CMB vs HM3E-65764M-6 |
P4C164-45CMBLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | P4C164L-45CMB vs P4C164-45CMBLF |
FT6264L-45DWM | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | P4C164L-45CMB vs FT6264L-45DWM |