Memory
P4C164-15P6C
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of P4C164-15P6C by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for P4C164-15P6C by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164-15P6C by Pyramid Semiconductor Corporation

P4C164-15P6C
Pyramid Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.322 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Seated Height-Max
5.08 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. P4C164-15P6C
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for P4C164-15P6C

This table gives cross-reference parts and alternative options found for P4C164-15P6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164-15P6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164-15CWMLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164-15CWMLF
5962-8969106XX Standard SRAM, 32KX8, 70ns, CMOS, CQCC28, Pyramid Semiconductor Corporation P4C164-15P6C vs 5962-8969106XX
P4C164-15DWILF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164-15DWILF
5962-8969106ZA SRAM Cypress Semiconductor P4C164-15P6C vs 5962-8969106ZA
CY7C185-15PC Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor P4C164-15P6C vs CY7C185-15PC
5962-8969106ZA Standard SRAM, 32KX8, 70ns, CMOS, CQCC28, Pyramid Semiconductor Corporation P4C164-15P6C vs 5962-8969106ZA
P4C164-15CWCLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164-15CWCLF
5962-3829419MXA SRAM, 8KX8, 15ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs 5962-3829419MXA
P4C164-15P6CLF Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164-15P6CLF
FT6264-15DWM Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd P4C164-15P6C vs FT6264-15DWM
Part Number Description Manufacturer Compare
P4C164L-15DWC Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164L-15DWC
P4C164L-15DWM Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164L-15DWM
P4C164L-15CWM Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164L-15CWM
P4C164L-15P6MB Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164L-15P6MB
P4C164-15DWM Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164-15DWM
P4C164-15P6MB Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164-15P6MB
FT6164L-15DWMLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERDIP-28 Force Technologies Ltd P4C164-15P6C vs FT6164L-15DWMLF
P4C164L-15DWMBLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164L-15DWMBLF
FT6164L-15DWMBLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERDIP-28 Force Technologies Ltd P4C164-15P6C vs FT6164L-15DWMBLF
P4C164-15CWCLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-15P6C vs P4C164-15CWCLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164-15P6C by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164-15P6C by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C164-15P6C would you like to use for your alert(s)?
  • Please alert me when P4C164-15P6C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164-15P6C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164-15P6C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164-15P6C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164-15P6C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164-15P6C by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: