Part Details for P4C148-12PI by Pyramid Semiconductor Corporation
Overview of P4C148-12PI by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C148-12PI
P4C148-12PI CAD Models
P4C148-12PI Part Data Attributes
|
P4C148-12PI
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
P4C148-12PI
Pyramid Semiconductor Corporation
Standard SRAM, 1KX4, 12ns, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C148-12PI
This table gives cross-reference parts and alternative options found for P4C148-12PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C148-12PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/28902BVA | Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 | Cypress Semiconductor | P4C148-12PI vs M38510/28902BVA |
P4C147-10PC | Standard SRAM, 4KX1, 10ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-12PI vs P4C147-10PC |
P4C149-55PM | Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-12PI vs P4C149-55PM |
P4C147-35FMB | Standard SRAM, 4KX1, 35ns, CMOS, CDFP18, CERPACK-18 | Pyramid Semiconductor Corporation | P4C148-12PI vs P4C147-35FMB |
P4C167L-15PI | Standard SRAM, 16KX1, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | P4C148-12PI vs P4C167L-15PI |
P4C148-35LC | Standard SRAM, 1KX4, 25ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | P4C148-12PI vs P4C148-35LC |
5962-8751305VA | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, DIP-18 | Pyramid Semiconductor Corporation | P4C148-12PI vs 5962-8751305VA |
P4C149-15PC | Standard SRAM, 1KX4, 15ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-12PI vs P4C149-15PC |
CY21L48-55PC | Standard SRAM, 1KX4, 55ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | P4C148-12PI vs CY21L48-55PC |
P4C147-20PI | Standard SRAM, 4KX1, 20ns, CMOS, PDIP18, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-12PI vs P4C147-20PI |