Part Details for P4C1256-12CCLF by Pyramid Semiconductor Corporation
Overview of P4C1256-12CCLF by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51741-10002412CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 12P Vertical Receptacle. |
Part Details for P4C1256-12CCLF
P4C1256-12CCLF CAD Models
P4C1256-12CCLF Part Data Attributes
|
P4C1256-12CCLF
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1256-12CCLF
Pyramid Semiconductor Corporation
Standard SRAM, 32KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for P4C1256-12CCLF
This table gives cross-reference parts and alternative options found for P4C1256-12CCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256-12CCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1256L-12JMBLF | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Pyramid Semiconductor Corporation | P4C1256-12CCLF vs P4C1256L-12JMBLF |
P4C1256L-25TMLF | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 | Pyramid Semiconductor Corporation | P4C1256-12CCLF vs P4C1256L-25TMLF |
P4C1256L-12SSI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | P4C1256-12CCLF vs P4C1256L-12SSI |
P4C1256-25L28I | Standard SRAM, 32KX8, 25ns, CMOS, 0.350 X 0.550 INCH, LCC-28 | Pyramid Semiconductor Corporation | P4C1256-12CCLF vs P4C1256-25L28I |
P4C1256L-12CMLF | Standard SRAM, 32KX8, 12ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | P4C1256-12CCLF vs P4C1256L-12CMLF |
P4C1256-70DI | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C1256-12CCLF vs P4C1256-70DI |
P4C1256-20CILF | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | P4C1256-12CCLF vs P4C1256-20CILF |
P4C1256L-55FSILF | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, FP-28 | Pyramid Semiconductor Corporation | P4C1256-12CCLF vs P4C1256L-55FSILF |
P4C1256L-25CWM | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | P4C1256-12CCLF vs P4C1256L-25CWM |
P4C1256-45FCLF | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, FP-28 | Pyramid Semiconductor Corporation | P4C1256-12CCLF vs P4C1256-45FCLF |