Part Details for P4C1024-55DWM by Pyramid Semiconductor Corporation
Overview of P4C1024-55DWM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1024-55DWM
P4C1024-55DWM CAD Models
P4C1024-55DWM Part Data Attributes
|
P4C1024-55DWM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1024-55DWM
Pyramid Semiconductor Corporation
Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for P4C1024-55DWM
This table gives cross-reference parts and alternative options found for P4C1024-55DWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1024-55DWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM8128SM-55 | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | P4C1024-55DWM vs MSM8128SM-55 |
FT61024-55C6M | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | P4C1024-55DWM vs FT61024-55C6M |
5962-8959817MXA | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | Pyramid Semiconductor Corporation | P4C1024-55DWM vs 5962-8959817MXA |
P4C1024-55C6MB | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | P4C1024-55DWM vs P4C1024-55C6MB |
5962-8959817MXX | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | Cypress Semiconductor | P4C1024-55DWM vs 5962-8959817MXX |
MSM8128SI-55 | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | P4C1024-55DWM vs MSM8128SI-55 |
5962-8959834MXX | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | White Microelectronics | P4C1024-55DWM vs 5962-8959834MXX |
5962-8959834MXX | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | Pyramid Semiconductor Corporation | P4C1024-55DWM vs 5962-8959834MXX |
EDI88130CS55CM | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | P4C1024-55DWM vs EDI88130CS55CM |
EDI88130CS55CC | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | P4C1024-55DWM vs EDI88130CS55CC |