Part Details for P4802ABL by Littelfuse Inc
Results Overview of P4802ABL by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4802ABL Information
P4802ABL by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P4802ABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7130
|
Newark | Thyristor, Peak Repetitive Off State Voltage:220V, Gate Trigger Current Max:-, Average On State C... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9500 | Buy Now |
DISTI #
P4802ABL-ND
|
DigiKey | THYRISTOR 220V/440V 250A 3-SIP Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5446 | Buy Now |
DISTI #
576-P4802ABL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 220/440V RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
75565582
|
RS | SIDACtor 2Chp 220/440V 100A TO220A RoHS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | 290V, 25A, SILICON SURGE PROTECTOR | 40 |
|
$1.8750 / $3.7500 | Buy Now |
DISTI #
P4802ABL
|
TTI | Thyristor Surge Protection Devices - TSPD 100A 220/440V RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.0000 | Buy Now |
DISTI #
P4802ABL-LF
|
TME | Thyristor: TSS, Urmax: 440V, TO220A, THT, bulk, 25A, symmetric Min Qty: 1 | 0 |
|
$1.5900 / $2.3900 | RFQ |
Part Details for P4802ABL
P4802ABL CAD Models
P4802ABL Part Data Attributes
|
P4802ABL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4802ABL
Littelfuse Inc
Silicon Surge Protector, 290V V(BO) Max, 25A, MODIFIED TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |