Part Details for P4702 by Anemostat
Overview of P4702 by Anemostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4702
|
TME | Torch: standard, 15h, 75lm, Ø35x120mm, 3W Min Qty: 1 | 4 |
|
$5.0400 / $5.8500 | Buy Now |