Part Details for P44A by Essentra Components
Overview of P44A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P44A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-P44A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - SIDE PULL:LDPE BLUE RoHS: Compliant | 2494 |
|
$0.0690 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0705 | Buy Now |
|
Onlinecomponents.com | Side Pull-Tab Plug - Overall Diameter 32.4 mm (1.275 mm (1.275 in) - Overall Height 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.0701 / $0.0840 | Buy Now |
DISTI #
RICP44A
|
DB Roberts | 0 |
|
RFQ |