P443
Description: Silicon Controlled Rectifier, 44A I(T)RMS, 44000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element

Overview of P443 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DA7W2P443A00LF Amphenol Communications Solutions DA7W2P443A00LF-DSUB POWER STB 7W2 PIN

CAD Models for P443 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P443 by International Rectifier

P443
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-D4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
ANTI-PARALLEL, 2 ELEMENTS
DC Gate Trigger Current-Max
60 mA
DC Gate Trigger Voltage-Max
2 V
Desc. of Quick-Connects
2G-2AK
Desc. of Screw Terminals
0
Holding Current-Max
100 mA
JESD-30 Code
R-PUFM-D4
JESD-609 Code
e0
Leakage Current-Max
10 mA
Non-Repetitive Pk On-state Cur
400 A
Number of Elements
2
Number of Terminals
4
On-state Current-Max
44000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
44 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max
10000 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. P443
    International Rectifier
    Silicon Controlled Rectifier, 44A I(T)RMS, 44000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P443 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P443 by International Rectifier

Select Manufacturer
Which Manufacturer of P443 would you like to use for your alert(s)?
  • Please alert me when P443 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P443 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P443.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P443 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: