-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network, Isolated, 150ohm, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMZ2035RE6100K150R06
|
TTI | Film Capacitors 440V 0.1uF 10% LS=25.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2592 Package Multiple: 864 Container: Bulk | Americas - 0 |
|
$1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P435EJ104K440CH151
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P435EJ104K440CH151
KEMET Corporation
RC Network, Isolated, 150ohm, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 440 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 10% | |
Capacitance Positive Tolerance | 10% | |
First Element Resistance | 150 Ω | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 1000 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 19 mm | |
Surface Mount | NO | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Working Voltage | 1000 V |