Part Details for P42180 by Seoul Semiconductor
Overview of P42180 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P42180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P42180-ND
|
DigiKey | EMITTER VISIBLE 660NM 700MA SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4596 | Buy Now |
Part Details for P42180
P42180 CAD Models
P42180 Part Data Attributes:
|
P42180
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P42180
Seoul Semiconductor
Single Color LED, Photosynthetic Red, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
Color | PHOTOSYNTHETIC RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5.6 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |