Part Details for P4202SBLRP by Littelfuse Inc
Results Overview of P4202SBLRP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4202SBLRP Information
P4202SBLRP by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P4202SBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9024
|
Newark | Sidactor Bi 380V 100A Do214 2L Rohs/Tr |Littelfuse P4202SBLRP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6040 | Buy Now |
DISTI #
F10908CT-ND
|
DigiKey | THYRISTOR 380V 250A DO-214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2405 In Stock |
|
$0.4804 / $1.8900 | Buy Now |
DISTI #
576-P4202SBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 380V 100A 2L BI SIDACtor DO214 RoHS: Compliant | 0 |
|
$0.4800 / $1.6800 | Order Now |
|
Bristol Electronics | 1339 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 355 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | 25 A, SILICON SURGE PROTECTOR, DO-214AA | 1071 |
|
$0.8910 / $2.1600 | Buy Now |
|
Quest Components | 25 A, SILICON SURGE PROTECTOR, DO-214AA | 284 |
|
$0.6750 / $2.2500 | Buy Now |
|
Win Source Electronics | THYRISTOR 380V 250A DO214AA / 380V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB | 55388 |
|
$0.3400 / $0.5090 | Buy Now |