-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8084
|
Newark | Cap, 0.033Μf, 20%, Paper, Radial, Capacitance:33000Pf, Suppression Class:X1, Product Range:P410 Series, Voltage Rating X:300V, Voltage Rating Y:-, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Kemet P410QS333M300AH101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 278 |
|
$0.8720 / $2.1900 | Buy Now |
DISTI #
87AJ2350
|
Newark | .033Uf 300V |Kemet P410QS333M300AH101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.9200 | Buy Now |
DISTI #
399-12048-ND
|
DigiKey | FILTER RC 100 OHM/33NF TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
110 In Stock |
|
$0.7920 / $2.1100 | Buy Now |
DISTI #
80-P410QS333M300A101
|
Mouser Electronics | Film Capacitors 300volts 33nF 20% LS 15.2mm RoHS: Compliant | 396 |
|
$0.7760 / $2.1100 | Buy Now |
|
Onlinecomponents.com |
975 Partner Stock |
|
$0.8780 / $0.9040 | Buy Now | |
DISTI #
P410QS333M300AH101
|
TME | Capacitor: paper, X1, 33nF, 300VAC, 15.2mm, ±20%, THT, P410, 1000VDC Min Qty: 1 | 179 |
|
$0.9800 / $1.8200 | Buy Now |
DISTI #
KEMET P410QS333M300AH101
|
PEI Genesis | RC EMI Filter | 925 |
|
Buy Now | |
DISTI #
P410QS333M300AH101
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 300 VAC, � 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: P410QS333M300AH101) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P410QS333M300AH101
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P410QS333M300AH101
KEMET Corporation
RC Network,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.033 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 1000 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 14.3 mm | |
Surface Mount | NO | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Working Voltage | 1000 V |