Part Details for P410QM223M300AH101 by KEMET Corporation
Overview of P410QM223M300AH101 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P410QM223M300AH101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12047-ND
|
DigiKey | FILTER RC 100 OHM/22NF TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5 In Stock |
|
$0.7186 / $1.9200 | Buy Now |
DISTI #
80-P410QM223M300A101
|
Mouser Electronics | Film Capacitors 300volts 22nF 20% LS 15.2mm RoHS: Compliant | 180 |
|
$0.7040 / $1.9100 | Buy Now |
DISTI #
P410QM223M300AH101
|
TTI | Film Capacitors 300volts 22nF 20% LS 15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
P410QM223M300AH101
|
TME | Capacitor: paper, X1, 22nF, 300VAC, 15.2mm, ±20%, THT, P410, 1000VDC Min Qty: 400 | 0 |
|
$1.0800 | RFQ |
DISTI #
P410QM223M300AH101
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, � 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: P410QM223M300AH101) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |