Part Details for P409CP224M275AH330 by KEMET Corporation
Overview of P409CP224M275AH330 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P409CP224M275AH330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8651
|
Newark | .220Uf 275V |Kemet P409CP224M275AH330 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.7900 | Buy Now |
DISTI #
399-P409CP224M275AH330-ND
|
DigiKey | FILTER RC 33 OHM/0.22UF TH Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
150 In Stock |
|
$1.2382 / $3.2400 | Buy Now |
DISTI #
80-P409CP224M275A330
|
Mouser Electronics | Film Capacitors 275volts 220nF 20% LS 20.3mm RoHS: Compliant | 188 |
|
$1.1900 / $3.2400 | Buy Now |
DISTI #
70728791
|
RS | Cap Film P409 RC X2 275V 220nF R33 | KEMET P409CP224M275AH330 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $2.6200 | RFQ |
DISTI #
77366793
|
Verical | Cap RC Network 0.22uF 630V 20% 33 Ohm 30% 1/2W 1R/1C 85°C Bulk RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 115 |
|
$1.8900 / $2.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 106 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | PAPER CAPACITOR, PAPER, 630V, 20% +TOL, 20% -TOL, 0.22UF, THROUGH HOLE MOUNT | 84 |
|
$1.3500 / $3.6000 | Buy Now |
DISTI #
P409CP224M275AH330
|
TME | Capacitor: paper, X2, 220nF, 275VAC, 20.3mm, ±20%, THT, P409, 630VDC Min Qty: 1 | 115 |
|
$1.5000 / $2.7600 | Buy Now |
DISTI #
P409CP224M275AH330
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 275 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: P409CP224M275AH330) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |