Part Details for P4080NSN7PNC by NXP Semiconductors
Results Overview of P4080NSN7PNC by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4080NSN7PNC Information
P4080NSN7PNC by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P4080NSN7PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9580
|
Newark | Qoriq, 32-Bit Power Arch Soc, 8 X 1.5Ghz, Ddr2/3 W/Ecc, 1/10Gbe, Pcie, Srio, 0 To 105C, R3.0/ Tray R... more RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$721.8300 / $765.9100 | Buy Now |
DISTI #
60256696
|
Verical | MPU QorIQ P4080 RISC 32bit 45nm 1.5GHz 1.5V/1.8V/2.5V/3.3V 1295-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1836 | Americas - 2 |
|
$572.4000 | Buy Now |
|
Rochester Electronics | QorIQ, 32-Bit Power Arch SoC, 8 X 1.5GHz, DDR2/3 w/ECC, 1/10GbE, PCIe, SRIO, 0 to 105C, R3.0 RoHS: Compliant Status: Obsolete Min Qty: 1 | 111 |
|
$650.5000 / $765.2900 | Buy Now |
DISTI #
P4080NSN7PNC
|
Avnet Silica | MPU QorIQ RISC 32Bit 1500MHz 1295Pin FCBGA Tray (Alt: P4080NSN7PNC) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Silica - 0 |
|
Buy Now | |
DISTI #
P4080NSN7PNC
|
EBV Elektronik | MPU QorIQ RISC 32Bit 1500MHz 1295Pin FCBGA Tray (Alt: P4080NSN7PNC) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | EBV - 0 |
|
Buy Now |
Part Details for P4080NSN7PNC
P4080NSN7PNC CAD Models
P4080NSN7PNC Part Data Attributes
|
P4080NSN7PNC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P4080NSN7PNC
NXP Semiconductors
1500MHz, RISC PROCESSOR, PBGA1295
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1295 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1295 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.53 mm | |
Speed | 1500 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |