Part Details for P405W-NWO2 by Visual Communications Company
Overview of P405W-NWO2 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for P405W-NWO2
P405W-NWO2 CAD Models
P405W-NWO2 Part Data Attributes
|
P405W-NWO2
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
P405W-NWO2
Visual Communications Company
Single Color LED, Orange, Water Clear, T-1 3/4, 5.08mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 5.08 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 3.18 mm | |
Viewing Angle | 30 deg |