Part Details for P4055-5G-E4A by Kavlico
Overview of P4055-5G-E4A by Kavlico
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4055-5G-E4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72636287
|
RS | Pressure sensor 0 - 5 PSI gage, fluorosilicone seal, 1/8 NPT-27 connector | Sensata - Kavlico P4055-5G-E4A RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$135.0400 | RFQ |
DISTI #
KAVP4055-5G-E4A
|
Heilind Electronics | Americas - 0 in Stock |
|
$138.7903 / $141.0656 | Buy Now | |
|
Onlinecomponents.com | Pressure sensor 0 - 5 PSI gage, fluorosilicone seal, 1/8 NPT-27, metri-pack with mating connector RoHS: Compliant | 0 |
|
$106.8200 / $292.5700 | Buy Now |