Part Details for P404-006 by Tripp Lite
Overview of P404-006 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P404-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H8352
|
Newark | At Serial Modem Gold Cable, 6Ft, Black, Connector Type A:D Sub 9 Position Receptacle, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P404-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $6.4700 | Buy Now |
DISTI #
TL641-ND
|
DigiKey | CABLE ASSY DB09 TO DB25 1.83M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
69 In Stock |
|
$4.6502 / $7.9700 | Buy Now |
DISTI #
545-P404-006
|
Mouser Electronics | D-Sub Cables 6FT AT SER MDM CBL,DB9F/25M RoHS: Compliant | 2 |
|
$4.6500 / $7.3700 | Buy Now |
DISTI #
70590995
|
RS | Tripp Lite 6ft AT Serial Modem Cable Gold Connectors DB25M to DB9F 6 | Tripp Lite P404-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$5.7600 / $6.4700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Modem 1.83m D-Subminiature to D-Subminiature 9 to 25 POS F-M Carton RoHS: Compliant |
25 In Stock |
|
$4.4800 / $6.8100 | Buy Now |
DISTI #
67513727
|
Verical | Cable Assembly Modem 1.83m D-Subminiature to D-Subminiature 9 to 25 POS F-M Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2044 | Americas - 25 |
|
$8.8530 | Buy Now |
|
Master Electronics | Cable Assembly Modem 1.83m D-Subminiature to D-Subminiature 9 to 25 POS F-M Carton RoHS: Compliant |
25 In Stock |
|
$4.4800 / $6.8100 | Buy Now |
|
Neutron USA | Tripp Lite AT Serial Modem Gold Cable | 13 |
|
$4.9900 | Buy Now |