Part Details for P4-711111 by OTTO Engineering Inc
Overview of P4-711111 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135177-11111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 11 positions | |
10108777-11111TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for P4-711111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000442237
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for P4-711111
P4-711111 CAD Models
P4-711111 Part Data Attributes
|
P4-711111
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P4-711111
OTTO Engineering Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | RED | |
Actuator Material | NYLON | |
Actuator Type | AUXILIARY TYPE | |
Additional Feature | SILVER BEZEL COLOR | |
Bushing Length | 0.312 inch | |
Bushing Type | 5/8-24 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 4A@115VAC | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Function | ON-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.22 N | |
PCB Hole Count | 3 | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for P4-711111
This table gives cross-reference parts and alternative options found for P4-711111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4-711111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4-831125 | Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-711111 vs P4-831125 |
P4-821126 | Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-711111 vs P4-821126 |
P4-231126 | Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-711111 vs P4-231126 |
P4-221127 | Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-711111 vs P4-221127 |
P4-131126 | Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-711111 vs P4-131126 |
P4-121127 | Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-711111 vs P4-121127 |
P4-221116 | Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-711111 vs P4-221116 |
P4-831117 | Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-711111 vs P4-831117 |
P4-821118 | Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | OTTO Engineering Inc | P4-711111 vs P4-821118 |
P4-811119 | Pushbutton Switch, SPDT, On-(on), Momentary, 7A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | OTTO Engineering Inc | P4-711111 vs P4-811119 |