Part Details for P4-300028 by OTTO Engineering Inc
Overview of P4-300028 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00028T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 28 positions, 1.27mm (0.500in) pitch. | |
20021323-00028T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 28 positions, 1.27mm (0.500in) pitch. | |
20021323-00028T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 28 positions, 1.27mm (0.500in) pitch. |
Price & Stock for P4-300028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P4-300028
|
Mouser Electronics | Switch Actuators S/A P4-300017 EXCEPT LOW LEVEL | 0 |
|
$65.1700 / $83.7900 | Order Now |
DISTI #
000000000003487603
|
Sager | Pushbutton Switches S/A P4-300017 EXCEPT LOW LEVEL | 0 |
|
Buy Now |