Part Details for P4-20003 by OTTO Engineering Inc
Overview of P4-20003 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
SLG55022-200030V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55022-200030VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for P4-20003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P4-20003
|
Mouser Electronics | Switch Actuators 2 POS SPL | 0 |
|
$118.2400 / $142.7100 | Order Now |
DISTI #
000000000003487593
|
Sager | Basic / Snap Action Switches 2 POS SPL | 0 |
|
Buy Now |
Part Details for P4-20003
P4-20003 CAD Models
P4-20003 Part Data Attributes
|
P4-20003
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P4-20003
OTTO Engineering Inc
Switch, Vertical, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Additional Feature | TWO STEP | |
Contact Function | OFF-(ON)-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Termination Type | SOLDER |