Part Details for P4-10R-E by Panduit Corp
Overview of P4-10R-E by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for P4-10R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06994939
|
Arrow Electronics | Ring Tongue Terminal 4AWG Copper 35.6mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$1.2860 / $1.7040 | Buy Now |
DISTI #
71263683
|
RS | Ring terminal, large wire, 4 AWG, #10 stud size, non-insulated | Panduit P4-10R-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2.2400 / $3.1100 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
PANP4-10R-E
|
Heilind Electronics | Ring Terminal, large wire, non-insulated | Americas - 15 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring terminal, large wire, 4 AWG, #10 stud size, non-insulated, standard package. RoHS: Compliant |
196 In Stock |
|
$2.4400 / $3.6400 | Buy Now |
DISTI #
65206565
|
Verical | Ring Tongue Terminal 4AWG Copper 35.6mm Tin Bottle RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1901 | Americas - 180 |
|
$3.0615 / $4.8212 | Buy Now |
|
Quest Components | 16 |
|
$3.6227 / $4.9401 | Buy Now | |
DISTI #
PANP4-10R-E
|
Interstate Connecting Components | Ring Terminal, large wire, non-insulated | 5 |
|
Buy Now | |
DISTI #
000000000000625306
|
Sager | Terminals Ring Terminal 4AWG large wire NON INSUL | 0 |
|
Buy Now | |
DISTI #
2844398
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0938 / $4.7515 | Buy Now |
Part Details for P4-10R-E
P4-10R-E CAD Models
P4-10R-E Part Data Attributes:
|
P4-10R-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P4-10R-E
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |