Part Details for P4-10120-2 by OTTO Engineering Inc
Overview of P4-10120-2 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
10120771-101LF | Amphenol Communications Solutions | AirMax VS® High-Speed Backplane Connector, Receptacle, Vertical, Small Press-Fit, 8 Column, 120 Position, 2.00mm (0.079in) Pitch |
Price & Stock for P4-10120-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P4-10120-2
|
Mouser Electronics | Switch Actuators P4-10082-2 EX 3.5LB OP AG&TURRET TERM, | 0 |
|
$301.7100 / $335.2700 | Order Now |
DISTI #
000000000003487548
|
Sager | Pushbutton Switches P4-10082-2 EX 3.5LB OP AG&TURRET TERM, | 0 |
|
Buy Now |